TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Toshiba Semiconductor and Storage
Series
CEZSP3001, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
6V (Max)8.2V
Voltage - Breakdown (Min)
7.7V-
Voltage - Clamping (Max) @ Ipp
13V16.5V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)8.5A (8/20µs)
Power - Peak Pulse
200W-
Power Line Protection
NoYes
Capacitance @ Frequency
67pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TJ)150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363SC-79, SOD-523
Supplier Device Package
ESCSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 363
SP3001-04JTG
TVS DIODE 6VWM 13VC SC70-6
Littelfuse Inc.
9,061
In Stock
18,000
Factory
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.38062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
6V (Max)
-
13V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
13,272
In Stock
1 : ¥2.05000
Cut Tape (CT)
8,000 : ¥0.25532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
8.2V
7.7V
16.5V (Typ)
8.5A (8/20µs)
200W
No
General Purpose
67pF @ 1MHz
150°C (TJ)
Surface Mount
SC-79, SOD-523
ESC
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.