GG040207100N2P

DigiKey Part Number
478-GG040207100N2PTR-ND - Tape & Reel (TR)
478-GG040207100N2PCT-ND - Cut Tape (CT)
478-GG040207100N2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GG040207100N2P
Description
DIODE 7VDC, 0402, 10PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13V Clamp 6A Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
6A
Power - Peak Pulse
72W
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.03400¥10.34
100¥0.64030¥64.03
500¥0.46728¥233.64
1,000¥0.41105¥411.05
2,000¥0.36364¥727.28
5,000¥0.31204¥1,560.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.24294¥2,429.40
30,000¥0.23865¥7,159.50
50,000¥0.21435¥10,717.50
100,000¥0.19006¥19,006.00
250,000¥0.18577¥46,442.50
Manufacturers Standard Package