ESD441DPLR

DigiKey Part Number
296-ESD441DPLRTR-ND - Tape & Reel (TR)
296-ESD441DPLRCT-ND - Cut Tape (CT)
296-ESD441DPLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD441DPLR
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.6V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3)
Datasheet
 Datasheet
EDA/CAD Models
ESD441DPLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
7.6V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.65200¥26.52
25¥2.32160¥58.04
100¥1.50240¥150.24
250¥1.24396¥310.99
500¥0.99502¥497.51
1,000¥0.76286¥762.86
2,500¥0.66335¥1,658.38
5,000¥0.59702¥2,985.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.53068¥7,960.20
30,000¥0.49751¥14,925.30
75,000¥0.44113¥33,084.75
105,000¥0.42455¥44,577.75
Manufacturers Standard Package