TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,204 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.61443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Max) | 26.2V | 44V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz (Max) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
2,954 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.80046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 9V | 9.6V | - | - | - | No | - | 1pF @ 1MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | EMD3 |