TVS Diodes

Results: 12
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.STMicroelectronicsYAGEO
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V7V10V12V18V28V48V130V
Voltage - Breakdown (Min)
4.5V5.8V6.4V7.78V11.1V13.3V20V31.1V53.3V144V
Voltage - Clamping (Max) @ Ipp
9V12V17V19.9V29.2V45.4V77.4V209V-
Current - Peak Pulse (10/1000µs)
2.9A3.5A (8/20µs)5.2A11A13.2A20.6A30.2A33.3A35.3A-
Power - Peak Pulse
42W110W400W600W-
Applications
-General Purpose
Capacitance @ Frequency
2.6pF @ 1MHz25pF @ 1MHz110pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
0201 (0603 Metric)DO-214AA, SMBDO-214AC, SMASC-76, SOD-323SC-79, SOD-523SOD-123W
Supplier Device Package
0201DO-214AA (SMB)DO-214AA (SMBJ)SMASMBSOD-123WSOD-323SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ18A
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
55,874
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SC-90
PESD3V3U1UA,115
TVS DIODE 3.3VWM SOD323
Nexperia USA Inc.
66,133
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.5V
-
-
-
No
-
2.6pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
ESDA5-1F4
ESDA5-1F4
TVS DIODE 5.5VWM 9VC 0201
STMicroelectronics
221,816
In Stock
1 : ¥1.81000
Cut Tape (CT)
15,000 : ¥0.23681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
5.8V
9V
11A
110W
No
General Purpose
110pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
DO-214AA
SMBJ28CA-13-F
TVS DIODE 28VWM 45.4VC SMB
Diodes Incorporated
37,980
In Stock
2,772,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMAJ7.0A-13-F
TVS DIODE 7VWM 12VC SMA
Diodes Incorporated
65,519
In Stock
25,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V
7.78V
12V
33.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SOD123W
PTVS48VS1UR,115
TVS DIODE 48VWM 77.4VC SOD123W
Nexperia USA Inc.
23,124
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
5.2A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SC-90
PESD5V0L1UB,115
TVS DIODE 5VWM 12VC SOD523
Nexperia USA Inc.
14,067
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.4V
12V
3.5A (8/20µs)
42W
No
-
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SMxJ-Q
SMBJ18A
TVS DIODE 18VWM 29.2VC SMB
Bourns Inc.
42,434
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SMxJ-Q
SMBJ12CA
TVS DIODE 12VWM 19.9VC SMB
Bourns Inc.
36,028
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA
SMBJ10A-13-F
TVS DIODE 10VWM 17VC SMB
Diodes Incorporated
162,185
In Stock
153,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.54779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
35.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMBJ130A-13-F
TVS DIODE 130VWM 209VC SMB
Diodes Incorporated
25,216
In Stock
273,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
130V
144V
209V
2.9A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
SMBJ12CA/TR13
TVS DIODE 12VWM 19.9VC DO214AA
YAGEO
2,569
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.64548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 12

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.