CM1214A-02MR | |
---|---|
DigiKey Part Number | CM1214A-02MROSTR-ND - Tape & Reel (TR) CM1214A-02MROSCT-ND - Cut Tape (CT) CM1214A-02MROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1214A-02MR |
Description | TVS DIODE 7VWM 11.3VC 8-MSOP |
Customer Reference | |
Detailed Description | 11.3V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CM1214A-02MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 11.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, RF Antenna | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |