TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,227 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V (Max) | 6V | 12V | 7A (8/20µs) | 100W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-666) | |||
19,664 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 60V | 66.7V | 96.8V | 4.1A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
53,353 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 26V (Max) | 28.9V | 46V | 4.5A | 200W | No | General Purpose | 215pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | DSN1608-2 |