TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,954 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6V | 18.3V (Typ) | 15A (8/20µs) | 250W | No | HDMI, USB OTG | 1pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
25,342 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.19870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | - | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-UFDFN | 14-USON (3.5x1.35) | ||
6,945 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.06358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 6.1V | - | - | 35W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
3,556 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.79232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 5V (Max) | 6V | 10.9V (Typ) | 3A (8/20µs) | - | Yes | HDMI, USB | 0.3pF @ 3GHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | 9-UDFN | 9-µDFN (3.8x1) |