TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,443 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
231,283 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 24V (Max) | 26.2V | 41V | 5A (8/20µs) | 230W | No | CAN | 25pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
140,051 In Stock 40,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.53876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | - | 3.3V (Max) | 5.5V | 5V (Typ) | 5A (8/20µs) | 32W | No | General Purpose | 0.55pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 9-UDFN | U-DFN3810-9 (Type B) |