TPD1E0B04DPLR | |
---|---|
DigiKey Part Number | 296-50584-2-ND - Tape & Reel (TR) 296-50584-1-ND - Cut Tape (CT) 296-50584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E0B04DPLR |
Description | TVS DIODE 3.6VWM 10.1VC 2X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10.1V Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 2-X2SON (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E0B04DPLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10.1V | |
Current - Peak Pulse (10/1000µs) | 1.7A (8/20µA) | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.13pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.39160 | ¥139.16 |
500 | ¥1.23344 | ¥616.72 |
1,000 | ¥0.95989 | ¥959.89 |
2,000 | ¥0.85908 | ¥1,718.16 |
5,000 | ¥0.83988 | ¥4,199.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.74390 | ¥11,158.50 |
30,000 | ¥0.73430 | ¥22,029.00 |
75,000 | ¥0.62392 | ¥46,794.00 |
105,000 | ¥0.59992 | ¥62,991.60 |