PESD5V2S2UT,215 | |
---|---|
DigiKey Part Number | 1727-3843-2-ND - Tape & Reel (TR) 1727-3843-1-ND - Cut Tape (CT) 1727-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V2S2UT,215 |
Description | TVS DIODE 5VWM 20VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V2S2UT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 152pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22240 | ¥122.24 |
500 | ¥0.99716 | ¥498.58 |
1,000 | ¥0.73979 | ¥739.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62241 | ¥1,867.23 |
6,000 | ¥0.59507 | ¥3,570.42 |
9,000 | ¥0.51466 | ¥4,631.94 |
30,000 | ¥0.50501 | ¥15,150.30 |
75,000 | ¥0.41816 | ¥31,362.00 |
150,000 | ¥0.41173 | ¥61,759.50 |