TVS Diodes

Results: 3
Manufacturer
onsemiSMC Diode SolutionsSTMicroelectronics
Series
-SM4TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)15V24V (Max)
Voltage - Breakdown (Min)
5V16.7V26.2V
Voltage - Clamping (Max) @ Ipp
32V32.5V-
Current - Peak Pulse (10/1000µs)
1A71A (8/20µs)-
Power - Peak Pulse
350W400W-
Applications
-RF Antenna
Capacitance @ Frequency
0.43pF @ 1MHz30pF @ 1MHz (Max)-
Package / Case
DO-214AC, SMASC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
S23CC24
24V TVS,PACKAGE SOT-23, TVS ARRA
SMC Diode Solutions
48,197
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.62575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
32V
1A
350W
No
-
30pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-76, SOD-323
SZESD7351HT1G
TVS DIODE 3.3VWM SOD323
onsemi
8,247
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AC SMA
SM4T18CAY
TVS DIODE 15VWM 32.5VC SMA
STMicroelectronics
9,327
In Stock
1 : ¥7.64000
Cut Tape (CT)
5,000 : ¥2.99993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
32.5V
71A (8/20µs)
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.