D12V0L1B2LP-7B

DigiKey Part Number
D12V0L1B2LP-7BDITR-ND - Tape & Reel (TR)
D12V0L1B2LP-7BDICT-ND - Cut Tape (CT)
D12V0L1B2LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0L1B2LP-7B
Description
TVS DIODE 12VWM 25VC DFN1006-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.05100¥10.51
100¥0.51310¥51.31
500¥0.42788¥213.94
1,000¥0.29727¥297.27
2,000¥0.25762¥515.24
5,000¥0.23898¥1,194.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.20524¥2,052.40
Manufacturers Standard Package