CDSOD323-T15LC

DigiKey Part Number
CDSOD323-T15LCTR-ND - Tape & Reel (TR)
CDSOD323-T15LCCT-ND - Cut Tape (CT)
CDSOD323-T15LCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T15LC
Description
TVS DIODE 15VWM 31.8VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T15LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
31.8V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
HDMI, USB OTG
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.59600¥35.96
100¥2.49170¥249.17
500¥2.08218¥1,041.09
1,000¥1.94983¥1,949.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.94983¥5,849.49
Manufacturers Standard Package