TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-SMF4LSP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
134
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)15V
Voltage - Breakdown (Min)
5.8V6.4V9V16.7V-
Voltage - Clamping (Max) @ Ipp
8V (Typ)8.5V14V24.4V-
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)2.5A (8/20µs)16.4A-
Power - Peak Pulse
25W40W400W-
Power Line Protection
NoYes
Applications
-Ethernet, HDMIGeneral PurposeHDMI, USB
Capacitance @ Frequency
0.95pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFDFNSC-79, SOD-523SOD-123FSOT-23-6TO-253-4, TO-253AA
Supplier Device Package
10-USON (2.5x1)SOD-123FSOD-523SOT-143-4SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPD4S009DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
28,318
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
9V
-
-
25W
Yes
Ethernet, HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
TI DQA
TPD4E05U06QDQARQ1
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
26,507
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.33092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.4V
14V
2.5A (8/20µs)
40W
Yes
HDMI, USB
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
53,951
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
SC-90
PESD5V0X1UB,135
TVS DIODE 5VWM 8VC SOD523
Nexperia USA Inc.
41,961
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.72447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.8V
8V (Typ)
1.5A (8/20µs)
-
No
-
0.95pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
MFG_SMF4L_Series
SMF4L15CA
TVS DIODE 15VWM 24.4VC SOD123F
Littelfuse Inc.
4,403
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.