TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Würth Elektronik
Series
-SMA6LWE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
15
Voltage - Reverse Standoff (Typ)
3.3V (Max)10V24V (Max)
Voltage - Breakdown (Min)
5.3V11.1V26.5V28.1V (Typ)
Voltage - Clamping (Max) @ Ipp
12V17V38.9V70V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)35.3A38.6A
Power - Peak Pulse
25W160W600W1500W (1.5kW)
Applications
-General Purpose
Capacitance @ Frequency
22pF @ 1MHz23pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-XFDFNDO-214AB, SMCDO-221AC, SMA Flat LeadsSC-76, SOD-323
Supplier Device Package
6-XSON, SOT886 (1.45x1)DO-214ABDO-221ACSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD24VS1UA,115
TVS DIODE 24VWM 70VC SOD323
Nexperia USA Inc.
2,721
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.71970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
26.5V
70V
3A (8/20µs)
160W
No
-
23pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
6-XSON, SOT886
PESD3V3L5UF,115
TVS DIODE 3.3VWM 12VC 6XSON
Nexperia USA Inc.
14,398
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.79129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
3.3V (Max)
5.3V
12V
2.5A (8/20µs)
25W
No
General Purpose
22pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
SMA6L
SMA6L10A
TVS DIODE 10VWM 17VC DO221AC
Littelfuse Inc.
3,895
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
35.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC
DO-214AC
824541241
TVS DIODE 24VWM 38.9VC DO214AB
Würth Elektronik
272
In Stock
1 : ¥7.22000
Cut Tape (CT)
500 : ¥5.27070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
28.1V (Typ)
38.9V
38.6A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.