SR70-TP | |
---|---|
DigiKey Part Number | SR70-TPMSTR-ND - Tape & Reel (TR) SR70-TPMSCT-ND - Cut Tape (CT) SR70-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR70-TP |
Description | TVS DIODE 70VWM 7VC SOT143 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥7.15100 | ¥71.51 |
100 | ¥4.74200 | ¥474.20 |
500 | ¥3.70394 | ¥1,851.97 |
1,000 | ¥3.36947 | ¥3,369.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82962 | ¥8,488.86 |
6,000 | ¥2.69487 | ¥16,169.22 |
9,000 | ¥2.57049 | ¥23,134.41 |
30,000 | ¥2.56556 | ¥76,966.80 |