TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Littelfuse Inc.onsemiSTMicroelectronics
Series
-*5.0SMDJ-QSMAJ-QSZSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
10V12V14V24V (Min)120V
Voltage - Breakdown (Min)
11.1V14.2V15.6V26.2V133V
Voltage - Clamping (Max) @ Ipp
17V21V23.2V44V193V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)11.8A14A (8/20µs)17.2A26A
Power - Peak Pulse
200W300W350W400W5000W (5kW)
Applications
-Telecom
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCDO-214AC, SMASOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)SOD-123FLSOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
23,295
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TS432AILT
ESDA14V2LY
TVS DIODE 12VWM 21VC SOT23-3
STMicroelectronics
21,490
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79679
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
12V
14.2V
21V
14A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-214AC SMA Top
SMAJ14A-Q
TVS DIODE 14VWM 23.2VC SMA
Bourns Inc.
29,689
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.83333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
17.2A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-123F
SZSMF10AT1G
TVS DIODE 10VWM 17VC SOD123FL
Littelfuse Inc.
6,966
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
10V
11.1V
17V
11.8A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
5.0SMDJ6.5CA-H
5.0SMDJ120A-Q
TVS DIODE 120VWM 193VC SMC
Bourns Inc.
20,820
In Stock
1 : ¥17.16000
Cut Tape (CT)
3,000 : ¥7.71976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
120V
133V
193V
26A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.