TVS Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
34
Voltage - Reverse Standoff (Typ)
3.3V5.5V (Max)
Voltage - Breakdown (Min)
6.5V-
Voltage - Clamping (Max) @ Ipp
9.9V (Typ)18V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)
Power - Peak Pulse
36W-
Applications
DVI, HDMIUSB OTG
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-UFDFN Exposed PadSC-74, SOT-457
Supplier Device Package
LLP75-7LSC-74
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-74
CM1293A-04SO
TVS DIODE 3.3VWM 9.9VC SC74
onsemi
76,098
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V
-
9.9V (Typ)
1A (8/20µs)
-
Yes
DVI, HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
SC-74
27,301
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.64196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
5.5V (Max)
6.5V
18V
3A (8/20µs)
36W
Yes
USB OTG
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
LLP75-7L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.