TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,449 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥4.50721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6V | 6.8V (Typ) | 6A (8/20µs) | - | No | General Purpose | 13pF @ 1MHz | -55°C ~ 85°C (TJ) | - | Surface Mount | SOT-23-6 | SOT-23-6L | |||
1,553 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 28.1V (Typ) | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
340 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥6.73207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 16.5V (Typ) | 180A (8/20µs) | - | No | - | 350pF @ 1MHz | -55°C ~ 125°C (TA) | Automotive | Surface Mount | 0603 (1610 Metric) | DFN1610-2L |