TVS Diodes

Results: 3
Manufacturer
Semtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)
Voltage - Breakdown (Min)
4.5V6V7.9V
Voltage - Clamping (Max) @ Ipp
8.9V14V25V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)2.5A (8/20µs)6A (8/20µs)
Power - Peak Pulse
17W19W150W
Power Line Protection
NoYes
Applications
Ethernet, HDMI, USBHDMIUSB OTG
Capacitance @ Frequency
0.5pF @ 1MHz3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36310-UFDFN0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)10-USON (2.5x1)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 363
RCLAMP0504FATCT
TVS DIODE 5VWM 25VC SC70-6
Semtech Corporation
81,887
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
25V
6A (8/20µs)
150W
Yes
USB OTG
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
X2SON
TPD1E04U04DPYR
TVS DIODE 3.6VWM 8.9VC 2X1SON
Texas Instruments
12,589
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.77237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
19W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
TI DQA
ESD224DQAR
TVS DIODE 3.6VWM 14VC 10USON
Texas Instruments
14,125
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.15489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
7.9V
14V
2A (8/20µs)
17W
No
Ethernet, HDMI, USB
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.