P6SMB16A

DigiKey Part Number
P6SMB16ABBTR-ND - Tape & Reel (TR)
P6SMB16ABBCT-ND - Cut Tape (CT)
P6SMB16ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB16A
Description
TVS DIODE 13.6VWM 22.5VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.31500¥23.15
100¥1.38830¥138.83
500¥1.28532¥642.66
1,000¥0.87393¥873.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80456¥2,413.68
6,000¥0.77115¥4,626.90
9,000¥0.69403¥6,246.27
30,000¥0.68375¥20,512.50
75,000¥0.64262¥48,196.50
Manufacturers Standard Package