TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,891 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V | 16.7V | 33V (Typ) | 12A (8/20µs) | 400W | No | General Purpose | 40pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
24,651 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | - | - | 7V | 24A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
2,195 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.55297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 10V | 11V | - | - | - | No | General Purpose | - | 150°C (TJ) | Surface Mount | SC-85 | UMD3F |