TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,663 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6V | 6.67V | 10.3V | 291.3A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
1,213 In Stock | 1 : ¥14.04000 Cut Tape (CT) 500 : ¥10.19622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 51V (Max) | 59.7V (Typ) | 82.4V | 36.4A | 3000W (3kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB |