TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)
Voltage - Clamping (Max) @ Ipp
13.5V15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)42A (8/20µs)
Power - Peak Pulse
30W500W
Capacitance @ Frequency
5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
16-TSSOPSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
CDSOT23-T05LC
TVS DIODE 5VWM 13.5VC SOT23-3
Bourns Inc.
6,598
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.52878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6V
13.5V
42A (8/20µs)
500W
No
General Purpose
5pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
16-TSSOP
TPD13S523PWR
TVS DIODE 5.5VWM 15VC 16TSSOP
Texas Instruments
4,419
In Stock
1 : ¥6.65000
Cut Tape (CT)
2,000 : ¥2.51954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
13
-
5.5V (Max)
6V
15V
3A (8/20µs)
30W
No
General Purpose
-
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.