TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)24V
Voltage - Breakdown (Min)
6V6.4V-
Voltage - Clamping (Max) @ Ipp
9.2V14V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)4A (8/20µs)21.7A
Power - Peak Pulse
40W200W-
Power Line Protection
NoYes
Applications
CANGeneral PurposeHDMI
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-
Package / Case
10-UFDFNSOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-USON (2.5x1)SOD-123TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TVS SOD123FL 5V 200W UNIDIR
SMF5.0A
TVS SOD123FL 5V 200W UNIDIR
Littelfuse Inc.
122,357
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
55,293
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
TO-236AB
PESD2CANFD24L-TR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
12,277
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.