TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemiYAGEO
Series
-5.0SMDJSDD32C05L01
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)24V (Max)51V
Voltage - Breakdown (Min)
5.5V6V24.3V56.7V
Voltage - Clamping (Max) @ Ipp
5V (Typ)5.5V15V (Typ)48V (Typ)82.4V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)10A (8/20µs)60.7A-
Power - Peak Pulse
5000W (5kW)-
Applications
General PurposeRF AntennaTelecom
Capacitance @ Frequency
0.17pF @ 1MHz1pF @ 1MHz (Max)1.1pF @ 1MHz100pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
2-XDFN10-XFDFN0201 (0603 Metric)DO-214AB, SMCSC-76, SOD-323
Supplier Device Package
2-X2DFN (1x0.6)DFN2510A-10DO-214AB (SMCJ)DSN0603-2SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN2510A-10
PUSB3AB4Z
TVS DIODE 3.3VWM 5VC DFN2510A-10
Nexperia USA Inc.
45,467
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.88699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.17pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
SMCJ  Series DO-214AB Pkg
5.0SMDJ51CA
TVS DIODE 51VWM 82.4VC DO214AB
Littelfuse Inc.
5,663
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.35277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
51V
56.7V
82.4V
60.7A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOD-962
PESD5V0X1BCSFYL
TVS DIODE 5VWM 5.5VC DSN0603-2
Nexperia USA Inc.
43,600
In Stock
1 : ¥2.13000
Cut Tape (CT)
9,000 : ¥0.27806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
5.5V
7A (8/20µs)
-
No
General Purpose
1.1pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
2X2DFN
SZESD7241N2T5G
TVS DIODE 24VWM 48VC 2X2DFN
onsemi
46,615
In Stock
1 : ¥3.86000
Cut Tape (CT)
8,000 : ¥0.98877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
24.3V
48V (Typ)
-
-
No
RF Antenna
1pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
UDD32C24L01
SDD32C05L01
TVS DIODE 5VWM 15VC SOD323
YAGEO
7,385
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
15V (Typ)
10A (8/20µs)
-
No
General Purpose
100pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.