TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.onsemi
Series
-SMAJSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V5V15V16V48V
Voltage - Breakdown (Min)
6.4V16.7V17.8V53.3V-
Voltage - Clamping (Max) @ Ipp
9.2V9.9V (Typ)24.4V26V77.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)7.8A15.3A16.4A43.5A
Power - Peak Pulse
400W600W-
Power Line Protection
NoYes
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-123WTO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SOD-123WSOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS5V0S1UR,115
TVS DIODE 5VWM 9.2VC SOD123W
Nexperia USA Inc.
22,871
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
TO-214AC SMA Top
SMAJ16CA
TVS DIODE 16VWM 26VC SMA
Bourns Inc.
29,165
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.69783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
16V
17.8V
26V
15.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
SMBJ48CA
TVS DIODE 48VWM 77.4VC DO214AA
Littelfuse Inc.
26,509
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
48V
53.3V
77.4V
7.8A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD123W
PTVS15VS1UR,115
TVS DIODE 15VWM 24.4VC SOD123W
Nexperia USA Inc.
19,451
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOT-143-4_527AF
CM1293A-02SR
TVS DIODE 3.3VWM 9.9VC SOT143-4
onsemi
2,626
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.02811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
-
3.3V
-
9.9V (Typ)
1A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.