SMAJ16CA | |
---|---|
DigiKey Part Number | SMAJ16CABTR-ND - Tape & Reel (TR) SMAJ16CABCT-ND - Cut Tape (CT) SMAJ16CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ16CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥1.07060 | ¥107.06 |
500 | ¥0.99092 | ¥495.46 |
1,000 | ¥0.69783 | ¥697.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69783 | ¥3,489.15 |