TVS Diodes

Results: 3
Manufacturer
Comchip TechnologyonsemiWürth Elektronik
Series
-WE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Breakdown (Min)
5.4V6V6.7V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V10.4V19V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)4A (8/20µs)43.5A
Power - Peak Pulse
76W400W-
Applications
General PurposeUSB
Capacitance @ Frequency
0.5pF @ 1MHz, 0.25pF @ 1MHz0.6pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASOT-723TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214ACSOT-23-3SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-723_631AA
ESD7L5.0DT5G
TVS DIODE 5VWM 10.4VC SOT723
onsemi
33,838
In Stock
56,000
Factory
1 : ¥8.29000
Cut Tape (CT)
8,000 : ¥3.27469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
5.4V
10.4V
1A (8/20µs)
-
No
USB
0.5pF @ 1MHz, 0.25pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-723
SOT-723
DO-214AC
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Würth Elektronik
5,349
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,000 : ¥1.46950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.7V (Typ)
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC
SOT-23-3
CPDT-5V0USP-HF
TVS DIODE 5VWM 19VC SOT23
Comchip Technology
167,303
In Stock
15,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.58427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6V
19V
4A (8/20µs)
76W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.