VS3V3BC1HST15R | |
---|---|
DigiKey Part Number | 846-VS3V3BC1HST15RTR-ND - Tape & Reel (TR) 846-VS3V3BC1HST15RCT-ND - Cut Tape (CT) 846-VS3V3BC1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BC1HST15R |
Description | TVS DIODE 3.3VWM 8.5VC DSN0603-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 8.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 8.2A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.78650 | ¥78.65 |
500 | ¥0.57714 | ¥288.57 |
1,000 | ¥0.50942 | ¥509.42 |
2,000 | ¥0.45220 | ¥904.40 |
5,000 | ¥0.39003 | ¥1,950.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.33183 | ¥4,977.45 |
30,000 | ¥0.30247 | ¥9,074.10 |
45,000 | ¥0.28749 | ¥12,937.05 |
75,000 | ¥0.27064 | ¥20,298.00 |
105,000 | ¥0.26066 | ¥27,369.30 |
150,000 | ¥0.25095 | ¥37,642.50 |