TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,650 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 3.8A | 200W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
3,191 In Stock 183,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 40V | 44.4V | 64.5V | 3.49A | 225W | No | Industrial, Multipurpose | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 |