DFLT40AQ-7 | |
---|---|
DigiKey Part Number | DFLT40AQ-7DITR-ND - Tape & Reel (TR) DFLT40AQ-7DICT-ND - Cut Tape (CT) DFLT40AQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT40AQ-7 |
Description | TVS DIODE 40VWM 64.5VC PWRDI 123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.49A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.49A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | Industrial, Multipurpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥1.91120 | ¥191.12 |
500 | ¥1.77004 | ¥885.02 |
1,000 | ¥1.20364 | ¥1,203.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10805 | ¥3,324.15 |
6,000 | ¥1.06202 | ¥6,372.12 |
9,000 | ¥0.95582 | ¥8,602.38 |
30,000 | ¥0.94166 | ¥28,249.80 |
75,000 | ¥0.90308 | ¥67,731.00 |