TVS Diodes

Results: 2
Series
SP1305, SPA®SP3400, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Breakdown (Min)
6V6.5V
Voltage - Clamping (Max) @ Ipp
13.5V16V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
1pF @ 3GHz30pF @ 1MHz
Package / Case
6-UFDFNTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-µDFN (1.6x1)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SP1305-02HTG
TVS DIODE 5VWM 13.5VC SOT23-3
Littelfuse Inc.
8,927
In Stock
90,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.23266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6V
13.5V
5A (8/20µs)
-
No
General Purpose
30pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6-UFDFN
SP3400-02UTG
TVS DIODE 5VWM 16VC 6UDFN
Littelfuse Inc.
1,999
In Stock
36,000
Factory
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.87938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
6.5V
16V
8A (8/20µs)
-
Yes
-
1pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
6-UFDFN
6-µDFN (1.6x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.