DESD3V3S1BL-7B | |
---|---|
DigiKey Part Number | DESD3V3S1BL-7BDITR-ND - Tape & Reel (TR) DESD3V3S1BL-7BDICT-ND - Cut Tape (CT) DESD3V3S1BL-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD3V3S1BL-7B |
Description | TVS DIODE 3.3VWM 7VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | DESD3V3S1BL-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.49424 | ¥247.12 |
1,000 | ¥0.34333 | ¥343.33 |
2,000 | ¥0.29757 | ¥595.14 |
5,000 | ¥0.27603 | ¥1,380.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23706 | ¥2,370.60 |