ESD12VD3B-TP | |
---|---|
DigiKey Part Number | ESD12VD3B-TPMSTR-ND - Tape & Reel (TR) ESD12VD3B-TPMSCT-ND - Cut Tape (CT) ESD12VD3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VD3B-TP |
Description | TVS DIODE 12VWM 15.5VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ESD12VD3B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 15.5V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.42600 | ¥142.60 |
500 | ¥1.26360 | ¥631.80 |
1,000 | ¥0.98342 | ¥983.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88014 | ¥2,640.42 |
6,000 | ¥0.86047 | ¥5,162.82 |
9,000 | ¥0.76213 | ¥6,859.17 |
30,000 | ¥0.75229 | ¥22,568.70 |
75,000 | ¥0.63920 | ¥47,940.00 |