TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,863 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.75373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 24.3V | 48V (Typ) | - | - | No | RF Antenna | 1pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
1,533 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.71974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 3 | 5.5V (Max) | 6V | 14V | 9.5A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type C) |