TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,980 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | 4.5V | 7V | 12A (8/20µs) | 200W | Yes | Ethernet | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
36,936 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.38202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4V | 10.9V | 43A (8/20µs) | 500W | No | General Purpose | 300pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,825 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 6V | 17V | 42A (8/20µs) | 500W | No | Telecom | 5pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,685 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.41806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Steering (Rail to Rail) | 4 | - | 2.5V (Max) | 2.8V | 5V | 25A (8/20µs) | 350W | Yes | Ethernet, Telecom | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad | 10-DFN (2.6x2.6) |