TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,488 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
197,861 In Stock 450,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.59472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 55V (Max) | 57V | 100V | 2A (8/20µs) | 200W | No | USB | 14pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
59,221 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 54V | 60V | 87.1V | 4.6A | 400W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | ||
5,093 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.15507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 43.6V | 48.5V | 70.1V | 21.7A | 1500W (1.5kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |