TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
2.5V (Max)5V (Max)
Voltage - Breakdown (Min)
4V5.1V
Voltage - Clamping (Max) @ Ipp
9V15V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)120A (8/20µs)
Power - Peak Pulse
260W-
Applications
-Ethernet
Capacitance @ Frequency
229pF @ 1MHz400pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)
Package / Case
3-UDFNSC-79, SOD-523
Supplier Device Package
3-UDFN (1.6x1)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD5Z2.5,115
TVS DIODE 2.5VWM 15VC SOD523
Nexperia USA Inc.
30,134
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
2.5V (Max)
4V
15V
20A (8/20µs)
260W
No
Ethernet
229pF @ 1MHz
-65°C ~ 150°C (TA)
Surface Mount
SC-79, SOD-523
SOD-523
3-XFDFN
NSPM2052MUT5G
TVS DIODE 3UDFN
onsemi
7,415
In Stock
1 : ¥4.52000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
5V (Max)
5.1V
9V
120A (8/20µs)
-
No
-
400pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
3-UDFN
3-UDFN (1.6x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.