SMF6V0TFTR | |
---|---|
DigiKey Part Number | SMF6V0TFTR-ND - Tape & Reel (TR) SMF6V0TFCT-ND - Cut Tape (CT) SMF6V0TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V0TFTR |
Description | TVS DIODE 6VWM 10.3VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF6V0TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥1.76830 | ¥176.83 |
500 | ¥1.63764 | ¥818.82 |
1,000 | ¥1.11354 | ¥1,113.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02512 | ¥3,075.36 |
6,000 | ¥0.98256 | ¥5,895.36 |
9,000 | ¥0.88430 | ¥7,958.70 |
30,000 | ¥0.87120 | ¥26,136.00 |
75,000 | ¥0.81880 | ¥61,410.00 |