RB530VM-30FHTE-17 | |
---|---|
DigiKey Part Number | RB530VM-30FHTE-17TR-ND - Tape & Reel (TR) RB530VM-30FHTE-17CT-ND - Cut Tape (CT) RB530VM-30FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB530VM-30FHTE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB530VM-30FHTE-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥1.05398 | ¥526.99 |
1,000 | ¥0.78190 | ¥781.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65785 | ¥1,973.55 |
6,000 | ¥0.62894 | ¥3,773.64 |
9,000 | ¥0.54395 | ¥4,895.55 |
30,000 | ¥0.53375 | ¥16,012.50 |
75,000 | ¥0.44196 | ¥33,147.00 |
150,000 | ¥0.43516 | ¥65,274.00 |