TVS Diodes

Results: 4
Manufacturer
Comchip TechnologyonsemiSemtech Corporation
Series
-ESD8351RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New Designs
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
135
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)6.5V (Max)12V (Max)
Voltage - Breakdown (Min)
5.4V5.5V7V13.3V
Voltage - Clamping (Max) @ Ipp
11.2V20V23V30V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)5A (8/20µs)6A (8/20µs)
Power - Peak Pulse
50W100W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz0.4pF @ 1MHz0.6pF @ 1MHz40pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3636-UFDFN0402 (1006 Metric)SC-79, SOD-523
Supplier Device Package
0402/SOD-923FSC-88/SC70-6/SOT-363SLP1210N6 (1.2x1.0)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-PIN-SLP1210N6
RCLAMP0502N.TCT
TVS DIODE 6.5VWM 30VC SLP1210N6
Semtech Corporation
19,803
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥2.83583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Steering (Rail to Rail)
3
6.5V (Max)
7V
30V
3A (8/20µs)
100W
Yes
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
SOT-363
SMF12CT1G
TVS DIODE 12VWM 23VC SC88/SC70-6
onsemi
11,750
In Stock
21,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.95250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
12V (Max)
13.3V
23V
6A (8/20µs)
100W
No
General Purpose
40pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOD-523 Pkg
SZESD8351XV2T1G
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
9,987
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
-
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
0402/SOD-923F
CPDQR5V0USP-HF
TVS DIODE 5VWM 20VC 0402/SOD923F
Comchip Technology
8,105
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
5V (Max)
5.4V
20V
2.5A (8/20µs)
50W
No
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.