TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,103 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | ||
69,705 In Stock 678,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.98919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
14,580 In Stock | 1 : ¥3.86000 Cut Tape (CT) 8,000 : ¥1.22936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 6V (Typ) | - | - | - | No | RF Antenna | 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-XDFN (1x0.6) (SOD-882) |