SMAJ26A

DigiKey Part Number
1655-SMAJ26ATR-ND - Tape & Reel (TR)
1655-SMAJ26ACT-ND - Cut Tape (CT)
1655-SMAJ26ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ26A
Description
TVS DIODE 26VWM 42.1VC SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
9.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.38900¥23.89
100¥1.20680¥120.68
500¥0.98452¥492.26
1,000¥0.73043¥730.43
2,000¥0.61451¥1,229.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.58753¥2,937.65
10,000¥0.50813¥5,081.30
25,000¥0.49860¥12,465.00
50,000¥0.41285¥20,642.50
125,000¥0.40650¥50,812.50
Manufacturers Standard Package