TVS Diodes

Results: 7
Manufacturer
Littelfuse Inc.Micro Commercial CoNexperia USA Inc.Semtech CorporationToshiba Semiconductor and Storage
Series
-AQ, SPA®RailClamp®SMF4LSZ1SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)24V24V (Max)33V
Voltage - Breakdown (Min)
5.8V6V25.4V26.7V36.7V
Voltage - Clamping (Max) @ Ipp
14V20V38.9V50V53.3V76V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4A (8/20µs)7.5A10.3A15A (8/20µs)22A (8/20µs)
Power - Peak Pulse
80W200W300W400W
Applications
-CANGeneral Purpose
Capacitance @ Frequency
0.6pF @ 1MHz1.2pF @ 1MHz8.5pF @ 1MHz11.5pF @ 1MHz160pF @ 1MHz375pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 105°C (TJ)-40°C ~ 150°C (TA)150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
DO-214AC, SMASC-75, SOT-416SC-79, SOD-523SOD-123FSOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-75 (SOT523)SMASOD-123FSOD-523SOD-923SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-75, SOT-416
RCLAMP0582BQTCT
TVS DIODE 5VWM 20VC SC75
Semtech Corporation
53,256
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥4.07449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
20V
15A (8/20µs)
300W
No
-
1.2pF @ 1MHz
-40°C ~ 105°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
15,335
In Stock
1 : ¥1.31000
Cut Tape (CT)
10,000 : ¥0.21641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD 523
ESDH5V0D5-TP
TVS DIODE 5VWM 14VC SOD523
Micro Commercial Co
139,797
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.35695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
14V
22A (8/20µs)
300W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
TO-236AB
PESD24VU1UT,215
TVS DIODE 24VWM 76VC TO236AB
Nexperia USA Inc.
3,119
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
25.4V
76V
3A (8/20µs)
200W
No
General Purpose
0.6pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SMF4L_Series
SMF4L24A
TVS DIODE 24VWM 38.9VC SOD123FL
Littelfuse Inc.
20,160
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT-23-3
AQ24CANFD-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
4,443
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.35862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.7V
50V
3A (8/20µs)
200W
No
CAN
11.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC,SMA_403D−02
SZ1SMA33AT3G
TVS DIODE 33VWM 53.3VC SMA
Littelfuse Inc.
7,841
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.51699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
375pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.