ESD5Z6.0T1G

DigiKey Part Number
ESD5Z6.0T1GOSTR-ND - Tape & Reel (TR)
ESD5Z6.0T1GOSCT-ND - Cut Tape (CT)
ESD5Z6.0T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z6.0T1G
Description
TVS DIODE 6VWM 20.5VC SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.5V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z6.0T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.8V
Voltage - Clamping (Max) @ Ipp
20.5V
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)
Power - Peak Pulse
181W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.08400¥10.84
100¥0.58370¥58.37
500¥0.45844¥229.22
1,000¥0.31838¥318.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26375¥791.25
6,000¥0.24941¥1,496.46
9,000¥0.21227¥1,910.43
30,000¥0.19635¥5,890.50
75,000¥0.16982¥12,736.50
150,000¥0.14116¥21,174.00
Manufacturers Standard Package