TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,593 In Stock | 1 : ¥6.90000 Cut Tape (CT) 600 : ¥3.44348 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 12.8V | 14.3V | 27.2V | 368A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 2500pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
2,890 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,200 : ¥3.11072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 512V | 570V | 828V | 1.8A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
3,560 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥3.37288 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 5.8V | 6.45V | 13.4V | 746A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 4750pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
2,900 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,400 : ¥2.76209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 8.55V | 9.5V | 14.5V | 103A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Through Hole | DO-201AA, DO-27, Axial | 1.5KE | |||
2,417 In Stock | 1 : ¥6.98000 Cut Tape (CT) 600 : ¥3.48398 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 10.2V | 11.4V | 21.7V | 461A (8/20µs) | 1500W (1.5kW) | No | General Purpose | 3000pF @ 1MHz | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | |||
0 In Stock Check Lead Time | 1,250 : ¥1.33802 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 8.55V | 9.5V | 14.5V | 103A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Through Hole | DO-201AD, Axial | DO-201AD |