1.5KE600CA | |
---|---|
DigiKey Part Number | F6253TR-ND - Tape & Reel (TR) F6253CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE600CA |
Description | TVS DIODE 512VWM 828VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 828V Clamp 1.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE600CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 512V | |
Voltage - Breakdown (Min) | 570V | |
Voltage - Clamping (Max) @ Ipp | 828V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.50550 | ¥450.55 |
500 | ¥3.81888 | ¥1,909.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.11083 | ¥3,733.00 |
2,400 | ¥2.92850 | ¥7,028.40 |
6,000 | ¥2.78905 | ¥16,734.30 |
12,000 | ¥2.66032 | ¥31,923.84 |
30,000 | ¥2.62919 | ¥78,875.70 |