TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SP1005, SPA®SP1006, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V (Max)6V (Max)
Voltage - Breakdown (Min)
6V7.8V (Typ)8.5V (Typ)
Voltage - Clamping (Max) @ Ipp
5.5V (Typ)9.2V15.6V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)7A (8/20µs)10A (8/20µs)
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.24pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
10-WFDFN0201 (0603 Metric)
Supplier Device Package
2-uDFN0201 FlipChipDFN2510D-10
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMD 0201 SPA-Series
SP1006-01UTG
TVS DIODE 6VWM 9.2VC 2UDFN
Littelfuse Inc.
26,366
In Stock
1 : ¥3.45000
Cut Tape (CT)
15,000 : ¥0.65418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V (Max)
7.8V (Typ)
9.2V
5A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-uDFN
PESD4USB5B-TBSX
PESD4USB5B-TBSX
TVS DIODE 5VWM 5.5VC DFN2510D-10
Nexperia USA Inc.
15,702
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,000 : ¥1.06806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
5.5V (Typ)
7A (8/20µs)
-
No
HDMI, USB
0.24pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
10-WFDFN
DFN2510D-10
SP1008 Series
SP1005-01WTG
TVS DIODE 6VWM 15.6VC 0201 FLIP
Littelfuse Inc.
59,802
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.65417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
8.5V (Typ)
15.6V
10A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.